onsemi MCH12140DG

ON Semiconductor Phase Frequency Detector (PFD), 800MHz, 8Pin, SOICencapsulation
$ 6.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH12140DG.

SHENGYU ELECTRONICS

Datasheet5 pages20 years ago

IHS

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi MCH12140DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.531
$ 23.63
$ 23.63
Stock
244,377
324,402
324,402
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
No
No
No
Input
ECL
ECL
ECL
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
4.94 V
4.94 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MCK12140 Series 800 MHz Bandwidth 75 kO Phase-Frequency Detector SOIC-8
No Rating 4.75V 5.5V 800MHz SOIC-8 SMD, Adhesive Mount, 5mm × 3.9mm × 1.5mm
onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
IC CLK GEN 3.3V LVPECL 8-SOIC / Clock Generator IC 1GHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas87354AMILF
Low Skew Clock Driver, 87354 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Analog DevicesDS1086Z+
OSCILLATOR, 133MHZ, 5.25V, NSOIC-8

Descriptions

Descriptions of onsemi MCH12140DG provided by its distributors.

ON Semiconductor Phase Frequency Detector (PFD), 800MHz, 8Pin, SOICencapsulation
TRANSISTOR PHASE-FREQUENCY DET; Synthesizer Type: Frequency; Frequency: -; Supply Voltage Min: -4.2V; Supply Voltage Max: -5.5V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018)
Phase Frequency Detector, N8-Soic; Sintetizador, Tipo:Frequency; Frecuencia:-; Tensión De Alimentación Mín.:-4.2V; Tensión De Alimentación Máx.:-5.5V; Modelo De Ic Digital:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MCH12140DG
The MCH12140 or K12140 is a phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. When used in conjunction with high performance VCO such as the MC100EL1648 a high bandwidth PLL can be realized. The device is functionally compatible with the MC12040 phase-frequency detector with the maximum frequency extending to 800 MHz. When the Reference (R) and VCO (V) inputs are unequal in frequency and/or phase the differential UP (U) and DOWN (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO. See AND8040 for further information. The device is packaged in a small outline surface mount 8-lead SOIC package. There are two versions of the device to provide I/O compatibility to the two existing ECL standards. The MCH12140 is compatible with MECL 10H logic levels while the MCK12140 is compatible to 100 K ECL logic levels. This device can also be used in +5.0 V systems. See AND8020 for termination information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd