Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79M08CT

THREE-TERMINAL NEGATIVE FIXED VOLTAGE REGULATOR Fixed Negative Standard Regulator, 8V, BIPolar
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M08CT.

IHS

Datasheet10 pages13 years ago
Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC79M08CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
Stock
99,897
153,176
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
7 V
-
Max Input Voltage
25 V
-
Min Output Voltage
7.6 V
-
Max Output Voltage
8.4 V
-
Accuracy
-
-
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi MC79M08CT provided by its distributors.

THREE-TERMINAL NEGATIVE FIXED VOLTAGE REGULATOR Fixed Negative Standard Regulator, 8V, BIPolar
IC REG LINEAR -8V 500MA TO220AB
RES SMD 30.1K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd