onsemi MC79L15ACPREG

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L15ACPREG.

IHS

Datasheet14 pages5 years ago

RS (Formerly Allied Electronics)

Augswan

Master Electronics

Inventory History

3 month trend:
-4.02%

CAD Models

Download onsemi MC79L15ACPREG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.15
$ 0.15
Stock
382,280,578
384,756
384,756
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
-
-
Max Output Voltage
15.75 V
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
LM78L05ACZX, Single Linear Voltage Regulator, 100mA 5 V, +/-5%, 3-Pin TO-92
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Texas InstrumentsMC79L12ACLPR
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L12ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi MC79L15ACPREG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C
onsemi Linear Regulator, -15V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
MC79L15ACPREG, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -15 V, 3-PIN TO-92
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd