What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC7915CD2TR4G

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C

$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7915CD2TR4G.

IHS

Datasheet16 pages5 years ago

SHENGYU ELECTRONICS

HQonline

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi MC7915CD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.421
Stock
404,640
170,720
Authorized Distributors
6
2
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7915CD2TR4G provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C
Low Drop Out (LDO) Regulator Negative 15 Volt 1A 3-Pin(2+Tab) D2PAK
MC7915CD2TR4G, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -15 V, 3-PIN D2PAK
onsemi Linear voltage regulator chip, -15 Voutput, 1Amaximum output, single output, D2PAK, surface mount, 3needle
MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - D2PAK
LDO, FIXED, -15V, 1A, TO-263-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd