What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC7912CD2TG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
$ 0.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7912CD2TG.

IHS

Datasheet16 pages5 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7912CD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.7
$ 0.208
Stock
122,411
110,751
Authorized Distributors
2
1
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-12 V
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
61 dB
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
IC REG LINEAR -15V 1A D2PAK / Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7912CD2TG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
MC7900 Series 1 A 12 V Fixed Output Negative Voltage LDO Regulator - D2PAK
Standard Regulator Neg -12V 1A 3-Pin(2+Tab) D2PAK Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, D2PAK, VS -35VDC, VO -12V
1.0 AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2
ON SEMICONDUCTOR - MC7912CD2TG - Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.3V Dropout, -12Vout, 1Aout, TO-263-3
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -19V; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7912CD2TG.