What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC7905CD2T

1.0 A Negative Voltage Regulators | IC REG LINEAR -5V 1A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7905CD2T.

IHS

Datasheet16 pages12 years ago
Datasheet10 pages25 years ago

CAD Models

Download onsemi MC7905CD2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.457
Stock
53,721
2,030,500
2,030,500
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.3 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi MC7905CD2T provided by its distributors.

1.0 A Negative Voltage Regulators | IC REG LINEAR -5V 1A D2PAK
70dB(120Hz) Fixed 1A 1 5V 5V 35V 1.3V@ 1A (Typ) 100mV 100mV D2PAK-3 4.57mm
Standard Regulator Neg -5V 1A 3-Pin(2+Tab) D2PAK Tube
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2
IC VOLT REG Fixed 1 REG -5V 1A TO-263-3 Tube
MC79 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 4.826mm 1A 0C~125C

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd