Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7905ACD2TG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
$ 0.326
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7905ACD2TG.

IHS

Datasheet16 pages5 years ago

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-51.73%

CAD Models

Download onsemi MC7905ACD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.392
Stock
184,209
258,406
Authorized Distributors
3
6
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 2%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 2%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7905ACD2TG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
MC7900 Series 1 A 5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
MC7905ACD2TG, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -5 V, 3-PIN D2PAK
LDO, FIXED, -5V, 1A, TO-263-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -10V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropou
The MC7900 series of fixed output negative voltage regulators are intended as complements to the popular MC7800 series devices. These negative regulators are available in the same seven-voltage options as the MC7800 devices. In addition one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V these regulators employ current limiting thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7905ACD2TG.