Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78L15ABP

IC REG LINEAR 15V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L15ABP.

IHS

Datasheet18 pages16 years ago
Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L15ABP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.155
$ 0.155
Stock
602,935
12,771,131
12,771,131
Authorized Distributors
1
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Obsolete Contains Lead Positive 2007 Linear Voltage Regulator IC 0C~125C 100mA 1.7V
IC REG LDO 12V 0.1A TO92-3
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 750mW 100mA 1.7V
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3

Descriptions

Descriptions of onsemi MC78L15ABP provided by its distributors.

IC REG LINEAR 15V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
IC REG LINEAR 15V 100MA TO92-3
Fixed Positive Standard Regulator, 15V, BIPolar, PBCY3
39dB(120Hz) 6.5mA positive electrode Fixed 100mA 1 15V 16.7V 15V 35V 150 mV 300mV TO-226,TO-92 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L15ABP.