What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78FC50HT1

Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78FC50HT1.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC78FC50HT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
Stock
155,613
329,555
Authorized Distributors
0
1
Min Input Voltage
6 V
6 V
Max Input Voltage
10 V
10 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
120 mA
120 mA
Dropout Voltage
500 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89-3
SOT-89
Number of Pins
-
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2005-09-30
LTD Date2006-03-31

Related Parts

Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of onsemi MC78FC50HT1 provided by its distributors.

Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3
Tape & Reel (TR) Surface Mount Over Current Non-RoHS Compliant voltage regulator linear 6V 4.5mm 80mA -30C~80C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd