Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7812CD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7812CD2TR4G.

IHS

Datasheet28 pages4 years ago

Farnell

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
+0.39%

CAD Models

Download onsemi MC7812CD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.339
$ 0.339
Stock
212,165,667
260,355
260,355
Authorized Distributors
6
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
12 V
12 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Standard Regulator Pos 12V 1A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi MC7812CD2TR4G provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Low Drop Out (LDO) Regulator Position 12 Volt 1A 3-Pin(2+Tab) D2PAK
LDO VOLTAGE REGULATOR, 12V, 1A, D2-PAK-3; LDO VOLTAGE REGULATOR, 12V, 1A, D2-PAK-3; Input Voltage Min:19V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:0 C; Operating Temperature Max:125 C
MC7812C Series 1 A 12 V Fixed Output SMT LDO Voltage Regulator - D2PAK
MC7812CD2TR4G, SINGLE LINEAR VOLTAGE REGULATOR, 1A 12 V, +/-4%, 3-PIN D2PAK
onsemi Linear voltage regulator chip, 12 Voutput, 1Amaximum output, single output, D2PAK, surface mount, 3needle
LDO Regulators; MC7812CD2TR4G; ON SEMICONDUCTOR; 500 mA; Fixed; 1; 12 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7812 CD2TR4 G
  • MC7812CD2T(R4)G
  • MC7812CD2TR4G.