onsemi MC7805ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7805ACTG.

HQonline

Datasheet34 pages14 years ago
Datasheet33 pages16 years ago
Datasheet33 pages17 years ago
Datasheet33 pages18 years ago
Datasheet34 pages15 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
-44.32%

CAD Models

Download onsemi MC7805ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.215
$ 0.215
Stock
589,588
8,404,672
8,404,672
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.8 V
4.75 V
4.75 V
Max Output Voltage
5.2 V
5.25 V
5.25 V
Accuracy
4 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
83 dB
62 dB
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMC7805CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
onsemiMC7805BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC7805ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
MC7805A Series 1 A 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-220
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A TO-220AB
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,VS 35VDC, IS 3.2MA
5V LDO Regulator, 1A, TO-220, 7-35V In, 4% Acc
onsemi Linear voltage regulator chip, 5 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Standard Regulator 5 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail
IC REG POS VOLT 1A 5V TO220ABQS P/N 490140790
IC, V REG +5.0V, 7805, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output
Ldo Voltage Regulator, 5V, 1A, To-220; Output Type:Fixed; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Max Output Current:1A; Msl:- Rohs Compliant: Yes |Onsemi MC7805ACTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7805ACTG.