onsemi MC74VHCT14AMG

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, MC74VHCT14A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT14AMG.

IHS

Datasheet7 pages15 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.474
Stock
151,681
200,475,360
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
13.5 ns
9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

Texas InstrumentsSN74AHCT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
Texas InstrumentsSN74AHCT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - SOIC-14
onsemi74VHCU04M
7ns@ 5V,50pF 6 6 2V 5.5V 8mA Inverter VHC 8mA SOIC-14 SMD mount 1.5mm(height)
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74VHCT14AMG provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, MC74VHCT14A
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO EIAJ Tube
Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER HEX SCHMITT 14SOEIAJ
IC INVERTER 6CH 1-INP SOEIAJ-14
4.5V 5.5V SOEIAJ-14 SMD mount 1.85mm(height)
MC74VHCT14AMG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd