Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC374DWR2G

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC374DWR2G.

IHS

Datasheet10 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download onsemi MC74VHC374DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.39
$ 0.39
Stock
249,614
446,248
446,248
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Frequency
75 MHz
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginPhilippines, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
onsemi74VHC374M
OCTAL D-TYPE FLIP FLOP WITH 3 STATE OUTPUT NON INVERTING | IC FF D-TYPE SNGL 8BIT 20SOIC
Tape & Reel (TR) e3 74VHC MATTE TIN flip flop 5.3mm 2V 10.1ns @ 5V 50pF 120MHz
Texas InstrumentsSN74LV574ADW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LV374ADW
TEXAS INSTRUMENTS SN74LV374ADW Flip-Flop, D, 5.9 ns, 110 MHz, 16 mA, SOIC, 20 Pins
Texas InstrumentsSN74AHC374DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC

Descriptions

Descriptions of onsemi MC74VHC374DWR2G provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Tape & Reel (TR) 74VHC374 e3 74VHC flip flop 7.5mm 2V 10.1ns @ 5V 50pF 120MHz
Positive Edge, 4μA, 10.1ns@5V,50pF, Non-Inverting, Tri-State, 1-Ch, 2V-5.5V, 8mA, Standard 74VHC, Single-Ended, 4pF, 8mA, 120MHz, SOIC-20, SMD, Adhesive Mount, 12.95mm × 7.6mm × 2.4mm
D FLIP FLOP, OCTAL, 3-STATE O/P, SOIC-20; Logic Family / Base Number: 74VHC374; Flip-Flop Type: D; Propagation Delay: 10.1ns; Frequency: 185MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Posit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd