Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC240DWR2G

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC240DWR2G.

IHS

Datasheet8 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-25.85%

CAD Models

Download onsemi MC74VHC240DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.429
$ 0.429
Stock
281,893
485,575,138
485,575,138
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
onsemi74VHC240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W

Descriptions

Descriptions of onsemi MC74VHC240DWR2G provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Octal Inverting Bus Buffer/Line Driver, 3-State Output
Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
74VHC240 Tape & Reel (TR) 2011 Not Qualified logic receiver 8mA 8mA 16ns 7.5mm 500mW
4μA Antiphase Tristate 3 8 2 4 2V 5.5V 8mA Buffer,Inverting 8mA SOIC-20 SMD mount,glue mount 2.4mm(height)
IC BUFFER INVERTING 5.5V 20-SOIC
Buffers & Line Drivers 2-5.5V Octal Inverting 3-State
Buffers & Transceivers; |Onsemi MC74VHC240DWR2G
IC INVERTER DUAL 4-INPUT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd