What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVX50DTG

MC74LVX50DTG, Hex Non-inverting Cmos Buffer, 2 - 3.6 V, 14-PIN TSSOP
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX50DTG.

IHS

Datasheet11 pages11 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download onsemi MC74LVX50DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.149
$ 0.149
Stock
978,638
371,077
371,077
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting, Latch
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi MC74LVX50DTG provided by its distributors.

MC74LVX50DTG, HEX NON-INVERTING CMOS BUFFER, 2 - 3.6 V, 14-PIN TSSOP
74LVX50 Tube 2005 Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 4mA 4mA 16ns 1.05mm 200mW
2¦ÌA 6 6 6 1 2V 3.6V 4mA Buffer,Non-Inverting CMOS 4mA TSSOP-14 1.05mm
74LVX Series 8Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
IC BUFFER HEX NON-INVERT 14TSSOP
Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Buffers & Line Drivers 2-3.6V CMOS Hex
Non Inverting Buffer, Tssop-14; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:-; Ic Case/Package:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvx; Msl:- Rohs Compliant: Yes |Onsemi MC74LVX50DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd