Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX244DWR2

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX244DWR2.

IHS

Datasheet10 pages16 years ago
Datasheet5 pages0 years ago

Augswan

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-6.37%

CAD Models

Download onsemi MC74LCX244DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.475
$ 0.475
Stock
429,241
1,101,008
1,101,008
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Fairchild Semiconductor74AC241SC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs | IC BUF NON-INVERT 5.5V 20SOIC

Descriptions

Descriptions of onsemi MC74LCX244DWR2 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 2.5V 500mW 7.5mm
10μA Non-inverting Tristate 3 8 2 4 2V 3.6V 24mA Buffer,Non-Inverting 24mA SOIC-20 SMD mount 2.4mm(height)
IC BUFFER NON-INVERT 3.6V 20SOIC
BFFR/LINE DRVR 8CH NON-INV 3-ST CMOS 20SOIC W
MC74LCX244DWR2, MOTOR DRIVER IC;
IC BUFF/DVR TRI-ST DUAL 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd