onsemi MC74HC74ADR2

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADR2.

IHS

Datasheet9 pages15 years ago
Datasheet5 pages26 years ago

Augswan

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC74ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.184
$ 0.184
Stock
681,921
1,335,645
1,335,645
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
30 ns
150 ns
150 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsCD74AC74M
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Texas InstrumentsCD74AC74M96
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125
Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC74ADR2 provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
IC FLIP FLOP DUAL SET/RST 14SOIC / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC
IC FLIP FLOP DUAL SET/RST SOIC-14 SMD
2V~6V 35MHz 17ns@6V,50pF D-Type 1 2 2uA SOP-14 Flip Flops ROHS
MC74HC74ADR2, MOTOR DRIVER IC;
Positive edge 2μA 17ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC Single ended 10pF 5.2mA 35MHz SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd