onsemi MC74HC73ADTG

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin TSSOP W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC73ADTG.

IHS

Datasheet9 pages10 years ago

Farnell

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC73ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Flip Flop JK-Type Neg-Edge 2-Element Automotive 16-Pin TSSOP T/R
Falling Edge 4μA 27ns@6V,50pF Complementary 2 2V 6V 5.2mA Reset 3.5pF 5.2mA 85MHz TSSOP-14 SMD
Nexperia74HC73PW,118
74HC73 - Dual JK flip-flop with reset; negative-edge trigger TSSOP 14-Pin
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsSN74LVC112APWR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74HC73ADTG provided by its distributors.

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin TSSOP W Tube
JK-Type 2V~6V 35MHz 21ns@6V,50pF 4uA TSSOP-14 Flip Flops ROHS
Tube 74HC73 e4 74HC flip flop 5mm 2V 21ns @ 6V 50pF 35MHz
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
IC FF JK TYPE DUAL 1BIT 14TSSOP
Negative edge 4μA 21ns@ 6V,50pF Antiphase,Non-inverting Differential 2 2V 6V 5.2mA JK type,reset HC 10pF 5.2mA 35MHz SOP SMD mount 1.05mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC73ADTG.