onsemi MC74HC73ADG

Hc/uh Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output PDSO14
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC73ADG.

Master Electronics

Datasheet7 pages10 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi MC74HC73ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC T/R
Flip Flop JK-Type Neg-Edge 2-Element Automotive 16-Pin SOIC Tube
Texas InstrumentsCD74HC73M96
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Texas InstrumentsSN74HC112DR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
onsemi74VHC112M
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC74HC73ADG provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC N Tube
Negative edge 4μA 21ns@ 6V,50pF Antiphase,Non-inverting Differential 2 2V 6V 5.2mA JK type,reset HC 10pF 5.2mA 35MHz SOP SMD mount 1.5mm(height)
High Performance Silicon Gate CMOS. The MC74HC73A is identical in pinout to the LS73. The device inputs are compatible with standard CMOS outputs with pullup resistors they are compatible with LSTTL outputs. Each flip flop is negative edge clocked and has an active low asynchronous reset. The MC74HC73A is identical in function to the HC107 but has a different pinout.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd