What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC245ANG

Octal 3-State Noninverting Bus Transceiver | IC TRANSCVR NON-INVERT 6V 20DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC245ANG.

IHS

Datasheet9 pages12 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
NXP Semiconductors74HC652N,112
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP SemiconductorsN74F245N,602
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Texas InstrumentsSN74LVCZ245AN
IC TXRX NON-INVERT 3.6V 20DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP

Descriptions

Descriptions of onsemi MC74HC245ANG provided by its distributors.

Octal 3-State Noninverting Bus Transceiver | IC TRANSCVR NON-INVERT 6V 20DIP
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CMOS, Logic, PDIP-20, Octal 3-State NON-Inverting Bus Transceiver Logic, +/-20mA
74HC245 Tube 2005 Tin (Sn) logic buffer 7.8mA 7.8mA 165ns 6.35mm 750mW
Transceiver Logic IC; Logic Type:Octal (8 Bit) Bus Transceiver with 3-State Outputs; Logic Family:HC; Logic Base Number:HC245; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP; Package/Case:20-PDIP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd