onsemi MC74HC05ADTG

Hex Inverter with Open Drain Outputs
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC05ADTG.

IHS

Datasheet7 pages13 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.10%

CAD Models

Download onsemi MC74HC05ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.198
Stock
233,302
370,057
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
Hex Schmitt-Trigger Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14
IC HEX INVERTER CMOS 14-TSSOP

Descriptions

Descriptions of onsemi MC74HC05ADTG provided by its distributors.

Hex Inverter with Open Drain Outputs
Inverter 6-Element CMOS 14-Pin TSSOP W Tube
Inverter, 1 I/P, -55 To 125Deg C; |Onsemi MC74HC05ADTG
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER OD 6CH 1-INP 14TSSOP
2V 6V TSSOP-14 SMD mount 1.05mm(height)
TSSOP-14 Buffer/Driver/Transceiver ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd