onsemi MC74HC02AFR1

13ns@ 6V, 50pF 2 4 2V 6V 5.2mA NOR Gate 74HCseries 5.2mA SSOP-14 SMD mount
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC02AFR1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.184
$ 0.184
Stock
604,215
405,432
405,432
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
110 ns
15 ns
15 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2001-01-01
LTD Date2001-07-01

Descriptions

Descriptions of onsemi MC74HC02AFR1 provided by its distributors.

13ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate 74HCseries 5.2mA SSOP-14 SMD mount
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
IC GATE NOR 4CH 2-INP SOEIAJ-14
MC74HC02AFR1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd