onsemi MC74ACT245DTG

Ic, bus Transceiver, single, 8-Bit, act-Cmos, tssop, 20Pin, plastic |Onsemi MC74ACT245DTG
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT245DTG.

IHS

Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

onsemi

TME

Inventory History

3 month trend:
+17.28%

CAD Models

Download onsemi MC74ACT245DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.459
$ 0.459
Stock
328,892
504,481,279
504,481,279
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74ACT245DTG provided by its distributors.

Ic, bus Transceiver, single,8-Bit, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT245DTG
MC74ACT245DTG, TRANSCEIVER, 8-BIT NON-INVERTING CMOS, 5V, 20-PIN TSSOP
Octal Bidirectional Transceiver with 3-State Inputs/Outputs
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceivers Octal Bidirectional Transceiver
ON Semiconductor Bus transceiverACT, Non-inverting, 20Pin, 8bit
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube
74ACT245 Tube 2001 WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL logic receiver 24mA 24mA 12ns 1.05mm 200mW
IC TXRX NON-INVERT 5.5V 20-TSSOP
MC74ACT245DTG, LOG CMOS BUS INTRFCE OCTL
RS APAC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd