onsemi MC74ACT244MG

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT244MG.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
120,921
274,465
274,465
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
-
-
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 5.5V 20SOIC
4 24mA 4.5V~5.5V 15mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74ACT244MG provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ Tube
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 200mW
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
8mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SOEIAJ-20 SMD mount 1.85mm(height)
MC74ACT244MG, MOTOR DRIVER IC;
IC BUFF NON-INVERT 5.5V 20SOEIAJ
IC BUF NON-INVERT 5.5V SOEIAJ-20
IC BUFF/DVR TRI-ST DUAL 20SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd