onsemi MC74ACT244ML1

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT244ML1.

IHS

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.11
Stock
273,460
112,795
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
Buffer
Buffer
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi MC74ACT244ML1 provided by its distributors.

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS
Tristate 2 4 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SOEIAJ-20 SMD mount
MC74ACT244ML1, MOTOR DRIVER IC;
BUS DRIVER, ACT SERIES, 4-BIT,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd