onsemi MC74ACT151M

Act Series 8 Line to 1 Line Multiplexer And Demux/decoder Complementary Output PDSO16
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT151M.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 25.65
Stock
207,225
287,599
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
Multiplexer
Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
24 mA
Supply Type
-
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2002-02-02
LTD Date2002-08-03

Descriptions

Descriptions of onsemi MC74ACT151M provided by its distributors.

ACT SERIES 8 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER COMPLEMENTARY OUTPUT PDSO16
Multiplexer 1-Element CMOS 8-IN 16-Pin SO EIAJ Rail
12.5ns@ 5V 1 8 4.5V 5.5V 24mA -24mA SO SMD mount 10.5mm*5.45mm*1.85mm
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
MC74ACT151M, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd