onsemi 74ACT151SJ

Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT151SJ.

IHS

Datasheet10 pages26 years ago
Datasheet8 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Texas InstrumentsSN74F157ANSR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOP 0 to 70
Texas InstrumentsSN74LV4052ANSR
5V, 4:1, 2-channel, analog multiplexer 16-SOP -40 to 85
Texas InstrumentsSN74HC151NSR
63ns Single Phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74ACT151SJ provided by its distributors.

Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP Rail
ACT e3 1x 8:1 74ACT logic switch 5V 5.3mm 24mA 24mA -40C~85C
single-phase 1 4.5V 5.5V 24mA 24mA SOP-16 SMD mount
MULTIPLEXERS / DEMULTIPLEXERS;
The AC/ACT151 is a high-speed 8-input digital multiplexer. It provides, in one package, the ability to select one line of data from up to eight sources. The AC/ACT151 can beused as a universal function generator to generate any logic function of four variables. Both true and complemen-tary outputs are provided.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd