onsemi MC74ACT02D

9.5ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT02D.

IHS

Datasheet10 pages20 years ago
Datasheet5 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.16
$ 0.16
Stock
155,565
967,137
967,137
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate 74VHCT 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74AHCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT02DG4
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NOR Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74ACT02D provided by its distributors.

9.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
NOR GATE 4-ELEM 2-IN CMOS 14SOIC
MC74ACT02D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT02D.