Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC4040NG

Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC4040NG.

Farnell

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74AC4040NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
Texas InstrumentsCD74HC4040E
High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Texas InstrumentsSN74HC4040NE4
PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) divider circuit 32ns 6.35mm 5V 0.0052A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
STMicroelectronicsM74HC4020B1R
Hc/uh Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDIP16

Descriptions

Descriptions of onsemi MC74AC4040NG provided by its distributors.

Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
Tube Obsolete 74AC4040 Binary Counter logic counter 15ns 2006 6.35mm 2V~6V
Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
IC, COUNTER RIPPLE 12ST 16DIP; Counter Type:Binary Ripple; Clock Frequency:140MHz; Count Maximum:12; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:140MHz; Count Max:12; Counter Measuring Functions:Binary Ripple Counter; Logic Function Number:744040; Logic IC Base Number:744040; Logic IC Family:AC; Logic IC Function:Binary Counter; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC4040NG..