onsemi MC74AC32MR1

AC Series, Quad 2-INPUT Or Gate, PDSO14, Eiaj, SO-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC32MR1.

IHS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.304
$ 0.304
Stock
201,231
18,004,154
18,004,154
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2001-01-01
LTD Date2001-07-01

Descriptions

Descriptions of onsemi MC74AC32MR1 provided by its distributors.

AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
MC74AC32MR1, MOTOR DRIVERS / CONTROLLERS;
OR GATE, AC SERIES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd