onsemi MC74AC02N

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE NOR 4CH 2-INP 14-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC02N.

IHS

Datasheet10 pages19 years ago
Datasheet5 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi MC74AC02N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.584
Stock
161,506
331,252
331,252
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7 ns
11.5 ns
11.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi MC74AC02N provided by its distributors.

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE NOR 4CH 2-INP 14-DIP
NOR 74AC02 e0 74AC logic gate circuit 6.5ns @ 5V 50pF 18.86mm 24mA 24mA 6V
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE NOR 4CH 2-INP 14-DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd