onsemi MC3488ADG

Interface- Data Transmission ANA INTRFCE DUAL DRVR
$ 26.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3488ADG.

IHS

Datasheet8 pages20 years ago

Augswan

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3488ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 0.751
$ 0.751
Stock
158,483
23,209,591
23,209,591
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
2
2
Number of Receivers
-
-
-
Data Rate
-
7 kbps
7 kbps
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

MaxLinearSP485REN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Texas InstrumentsDS90LV017ATMX/NOPB
Single high speed differential driver 8-SOIC -40 to 85
MaxLinearSP490EEN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 FULL DUPLEX 8SOIC
Texas InstrumentsDS1487MX/NOPB
EAR99 DS1487 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.000002A 142.994995mg 400ns
LIN Transducers; MICROCHIP; MCP2021T-500E/SN; 6 V - 18 V; SOIC N; 8; 1 mA
Texas InstrumentsDS90LV027MX/NOPB
LVDS, LVCMOS, LVTTL 3V/3.6V 155Mbps SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm

Descriptions

Descriptions of onsemi MC3488ADG provided by its distributors.

Interface- Data Transmission ANA INTRFCE DUAL DRVR
Single Transmitter RS-232/RS-423 8-Pin SOIC N Rail
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
IC LINE DRIVER DUAL EIA 8-SOIC
MC3488ADG, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd