onsemi MC3488AD

Interface- Data Transmission Dual Diff EIA-422-A No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3488AD.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages29 years ago

onsemi

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.751
$ 0.751
Stock
93,277
23,353,746
23,353,746
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
2
2
Number of Receivers
-
-
-
Data Rate
-
7 kbps
7 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Descriptions

Descriptions of onsemi MC3488AD provided by its distributors.

Interface- Data Transmission Dual Diff EIA-422-A No-Cancel/No-Return
Dual Line Driver (EIA-423/EIA-232D)
Line Driver, 1 Func, 2 Driver, BIPolar, PDSO8
IC LINE DRIVER DUAL EIA 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd