Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34166TH

Power Switching Regulators | IC Reg Buck Bst Adj 3.3A TO220-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34166TH.

IHS

Datasheet18 pages3 years ago

Augswan

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.975
Stock
170,792
232,923
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
-
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
72 kHz
72 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
5.05 V
Efficiency
-
83.8 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC34166TH provided by its distributors.

POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.3A TO220-5
3.0 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PZFM5
Converter Ics 40V 3A No-Cancel/No-Return
Voltage Regulators - Switching Regulators 40V 3A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd