onsemi MC33368DG

MC33368DG, Power Factor Controller, 50 Khz, Maximum Of 16 V, 16-PIN SOIC
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33368DG.

IHS

Datasheet17 pages15 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33368DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.28
Stock
4,222,656
673,350
Authorized Distributors
3
2
Topology
Boost
Boost
Max Input Voltage
16 V
16 V
Min Input Voltage
10 V
10 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape & Reel (TR)
Power Dissipation
450 mW
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
10 mA
10 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
STMicroelectronicsVIPER26LD
AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N / IC OFFLINE CONV PWM 800V 16-SOIC

Descriptions

Descriptions of onsemi MC33368DG provided by its distributors.

MC33368DG, POWER FACTOR CONTROLLER, 50 KHZ, MAXIMUM OF 16 V, 16-PIN SOIC
Ic, Pf Controller, Smd; Uvlo:13V; Supply Voltage Min:10V; Supply Voltage Max:16V; Startup Current:16Ma; Operating Supply Current:5.3Ma; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Duty Cycle (%):-; Frequency:50Khz; Operating Rohs Compliant: Yes |Onsemi MC33368DG
The MC33368 is an active power factor controller that functions as a boost preconverter in off-line power supply applications. MC33368 is optimized for low power high density power supplies requiring a minimum board area reduced component count and low power dissipation. The narrow body SOIC package provides a small footprint. Integration of the high voltage startup saves approximately 0.7 W of power compared to resistor bootstrapped circuits. The MC33368

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd