onsemi MC33201D

IC OPAMP SGL R-R LV 8-SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33201D.

Upverter

Datasheet17 pages8 years ago

IHS

onsemi

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC33201D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.192
Stock
67,767
494,790
494,790
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
-
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
IC OPAMP SGL R-R LOW VOLT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6273-E/SN
MICROCHIP MCP6273-E/SN OP AMP, 2MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
MicrochipMCP6271T-E/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6271T-E/SN

Descriptions

Descriptions of onsemi MC33201D provided by its distributors.

IC OPAMP SGL R-R LV 8-SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8
Op Amp, 1.125mA, 1V/μs, 25nV/rtHz, 2.2MHz, 60dB, Shutdown, Rail-to-Rail, 80mA, 1-Ch, ±6V, 12V, 6mV, 80nA, SOIC-8, SMD, 1.5mm H
OP AMP, SINGLE SUPPLY, SMD, 33201; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:2.2MHz; Slew Rate:1V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Single Supply; Base Number:33201; IC Generic Number:33201; Input Offset Voltage Max:9mV; Logic Function Number:33201; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Single Supply Operation; Package / Case:SOIC; Slew Rate:1; Supply Voltage + Nom:5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33201-D