onsemi MC33166T

Power Switching Regulators | IC Reg Buck Bst Adj 3.3A TO220-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33166T.

IHS

Datasheet18 pages3 years ago
Datasheet16 pages29 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC33166T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
Stock
432,018
167,089
Authorized Distributors
0
1
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
72 kHz
-
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
40 V
Efficiency
-
83.8 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC33166T provided by its distributors.

POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.3A TO220-5
Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Converter Ics 40V 3A No-Cancel/No-Return
Voltage Regulators - Switching Regulators 40V 3A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33166T*