Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33033P

Motor / Motion / Ignition Controllers & Drivers DC Brushless Motor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33033P.

IHS

Datasheet29 pages5 years ago
Datasheet24 pages29 years ago

Augswan

onsemi

CAD Models

Download onsemi MC33033P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiTDA1085CG
Motor Speed Controller, 15.3V, 16-Pin PDIP, Rail Mount
STMicroelectronicsL6219
STEPPER MOTOR DRIVER Stepper Motor Controller, 1A, BIPolar, PDIP24

Descriptions

Descriptions of onsemi MC33033P provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers DC Brushless Motor
Interface- Motor Control DC Brushless Motor No-Cancel/No-Return
Brushless DC Motor Controller, 3-Phase
IC MOTOR CONTROLLER ANALOG 20DIP
MOTOR CONTROLLER, 33033, DIP20; Voltage, output max:2V; Case style:DIP; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:33033; Current, output max:10mA; IC Generic number:33033; Logic function number:33033

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33033P.