What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC1496BDR2G

RF Modulators & Demodulators; MC1496BDR2G; ON SEMICONDUCTOR; 14; 5 mA; SOIC; 33 mW
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1496BDR2G.

Master Electronics

Datasheet14 pages19 years ago

IHS

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
-8.68%

CAD Models

Download onsemi MC1496BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.174
$ 0.174
Stock
449,446
683,834
683,834
Authorized Distributors
6
6
6
Frequency
-
300 MHz
300 MHz
Max Frequency
300 MHz
300 MHz
300 MHz
Max Power Dissipation
33 mW
33 mW
33 mW
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Case/Package
SOP
SOP
SOP
Packaging
Tape and Reel
Tape and Reel
Tape and Reel
Max Supply Current
9 mA
5 mA
5 mA
Operating Supply Current
5 mA
5 mA
5 mA
Operating Supply Voltage
-
12 V
12 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75107BDR
Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
Texas InstrumentsSN75110AD
FPGA Spartan-7 Family 6000 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray
RenesasISL8491IB
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 5Mbps 150ns
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of onsemi MC1496BDR2G provided by its distributors.

RF Modulators & Demodulators; MC1496BDR2G; ON SEMICONDUCTOR; 14; 5 mA; SOIC; 33 mW
MC1496B Series 12 V 33 mW Balanced Modulator and Demodulator - SOIC-14
Balanced Modulator and Demodulator
12V Balanced 5mA 12V SOIC-14 SMD mount 1.75mm(height)
Interface- Modulators/Demodulators Balanced Mod/DeMod
300MHz SOP-14 RF Modulators / Demodulator ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd