onsemi MC1489AD

Quad Receiver RS-232 Automotive 14-Pin SOIC N Tube
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1489AD.

IHS

Datasheet15 pages16 years ago
Datasheet8 pages29 years ago

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC1489AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 27.86
$ 27.86
Stock
422,904
325,446
325,446
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-24
LTD Date2012-01-24

Descriptions

Descriptions of onsemi MC1489AD provided by its distributors.

Quad Receiver RS-232 Automotive 14-Pin SOIC N Tube
Line Receiver, Quad, Single Ended, 14 Pin, Plastic, Sop
Interface- Data Transmission Quad Line EIA-232D No-Cancel/No-Return
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1489 AD