onsemi MC1488DR2

Interface- Data Transmission Quad Line EIA-232D No-Cancel/No-Return
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1488DR2.

IHS

Datasheet14 pages16 years ago
Datasheet45 pages25 years ago

Augswan

HQonline

Farnell

DigiKey

CAD Models

Download onsemi MC1488DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 37.19
$ 37.19
Stock
372,500
530,647
530,647
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
8.91 V
8.91 V
8.91 V
Max Supply Voltage
9.09 V
9.09 V
9.09 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS1489AMX
Quad Receiver RS-232 14-Pin SOIC N T/R
Texas InstrumentsSN75107BDR
Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
Texas InstrumentsSN75110ADE4
2 2 4.75V ±5.25V Line Transmitter SOIC-14 wire mounting,SMD mount 8.65mm*3.91mm*1.58mm
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch

Descriptions

Descriptions of onsemi MC1488DR2 provided by its distributors.

Interface- Data Transmission Quad Line EIA-232D No-Cancel/No-Return
QUAD LINE EIA-232D DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14
Quad Transmitter RS-232 Automotive 14-Pin SOIC N T/R
Non-RoHS Compliant GATED GULL WING 2009 Driver 75C +-9V 350ns 8.65mm
IC INTERFACE DRIVER QUAD 14SOIC
MC1488DR2, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1488DR-2