onsemi MC14555BF

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14555BF.

IHS

Datasheet6 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.68
$ 0.68
Stock
72,139
260,513
260,513
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
640 µA
8.8 mA
8.8 mA
High Level Output Current
-
8.8 mA
8.8 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14555BF provided by its distributors.

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
IC DECODER/DRIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd