What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14551BCP

Quad 2-CHANNEL, Sgl Ended Multiplexer, PDIP16, Plastic, DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14551BCP.

IHS

Datasheet10 pages15 years ago
Datasheet9 pages26 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

B+D Enterprises

CAD Models

Download onsemi MC14551BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
Stock
89,418
128,704
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
4
-
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual, Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14551BCP provided by its distributors.

Quad 2-CHANNEL, Sgl Ended Multiplexer, PDIP16, Plastic, DIP-16
Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDIP16
Switches- General Purpose 3-18V Quad 2 CHNL No-Cancel/No-Return
IC, ANALOG MUX/DMUX, QUAD 2 X 1, DIP-16
4000 CMOS, 4551, DIP16, 15V; Logic IC function:Quad 2-Input Analog Multiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4551; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14551; Gates, No. of:4; IC Generic number:4551; Inputs, No. of:2; Logic function number:4551; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15.0V; Voltage, supply min:3.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd