onsemi MC14022BD

Octal Counter | IC COUNTER OCTAL 4STAGE 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14022BD.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages21 years ago
Datasheet7 pages26 years ago

Augswan

CAD Models

Download onsemi MC14022BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
388,930
285,818,021
285,818,021
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2 MHz
2 MHz
2 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC14022BD provided by its distributors.

Octal Counter | IC COUNTER OCTAL 4STAGE 16-SOIC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, PDSO16
Counter ICs 3-18V Octal, 4-Stage No-Cancel/No-Return
IC BINARY COUNTER 4-BIT 16SOIC
4000 CMOS, SMD, 4022, SOIC16, 15V; Logic IC function:Divide-by-8 Counter/Divider; Logic IC family:4000 CMOS; Logic IC Base Number:4022; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:14022; Gates, No. of:1; IC Generic number:4022; Inputs, No. of:1; Logic function number:4022; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd