onsemi MC14016BD

Switches- General Purpose 3-18V Quad Analog Sw No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14016BD.

IHS

Datasheet11 pages15 years ago
Datasheet9 pages26 years ago

Augswan

Mouser

Farnell

CAD Models

Download onsemi MC14016BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.252
Stock
224,577
725,918
725,918
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC14016BD provided by its distributors.

Switches- General Purpose 3-18V Quad Analog Sw No-Cancel/No-Return
SPST, 4 Func, 1 Channel, CMOS, PDSO14
Multiplexer IC; Package/Case:14-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Logic Type:Multiplexer; Mounting Type:Surface Mount; Number of Circuits:4; Series:4000 RoHS Compliant: No
4000 CMOS, SMD, 4016, SOIC14, 15V; Logic IC Function:Quad Bilateral Switch; Logic IC Family:4000 CMOS; Logic IC Base Number:4016; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:14016; IC Generic Number:4016; Logic Function Number:4016; No. of Gates:4; No. of Inputs:1; No. of Pins:14; Supply Voltage:15V; Switch Type, Analogue:Bilateral Switch; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd