Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 180M-53LFT

Clock Generators & Support Products LOW EMI CLOCK GENERATOR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 180M-53LFT.

Renesas

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 180M-53LFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.377
Stock
50,184
85,621
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
28 MHz
28 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Renesas180M-01LFT
PLL Clock Synthesizer Single 8-Pin SOIC N T/R
Renesas180M-01LF
Low EMI Clock Generator
Renesas180M-51LF
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
InfineonCY24212SXC-5
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2000 0C~70C 27.027MHz 3.3V
InfineonCY25819SXCT
PLL Frequency Synthesizer Single 8-Pin SOIC T/R
Clock Generator 3MHz to 78MHz-IN 78MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas 180M-53LFT provided by its distributors.

Clock Generators & Support Products LOW EMI CLOCK GENERATOR
IC SS CLOCK GENERATOR 8SOIC
Clock Generator, 28MHz, CMOS, PDSO8
IC CLOCK GEN LOW EMI 8-SOIC
IC,180M-53LFT <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180M53LFT