Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H104FNR2

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 20PLCC
$ 29.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H104FNR2.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.17
$ 28.29
$ 28.29
Stock
234,679
166,075
166,075
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.75 ns
1.75 ns
1.75 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

MC10H102 Series 5.2 V Surface Mount Quad 2-Input NOR Gate - PLLC-20
ECL Logic Gate MUX NOR OR 1.3ns 5.2V 5.46V 50mA/-50mA PLCC SMD 9.04mm × 9.04mm × 3.69mm
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20

Descriptions

Descriptions of onsemi MC10H104FNR2 provided by its distributors.

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 20PLCC
AND/NAND Gate 4-Element 2-IN ECL 20-Pin PLLC T/R
AND Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20
BBG ECL GATE AND QUAD
MC10H104FNR2, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd