Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H101FN

Tin/Lead (Sn/Pb) 10H 10H NOR/OR Gate multi inverter 8.965mm 1.7ns -5.46V -50mA

$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H101FN.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.395
$ 2.205
$ 2.205
Stock
324,090
202,615
202,615
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
1
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

10H COMMON INPUT 10H AND/OR/INVERT Gate multiple gates 8.965mm 1.5ns -5.46V -50mA
10H COMMON INPUT 10H AND/OR/INVERT Gate multi inverter 8.965mm 1.5ns -5.46V -50mA
1.2ns Differential 2 7 3 3 5.2V 5.46V 50mA NOR,OR Gate ECL -50mA SMD mount 9.04mm*9.04mm*3.69mm
10H ASYMMETRICAL INPUTS 10H NOR/OR Gate multiple gates 8.965mm 1.3ns -5.46V -50mA
Tin/Lead (Sn/Pb) 10H ASYMMETRICAL INPUTS 10H multi inverter 8.965mm 1.15ns -5.46V -50mA
Tin (Sn) 10H 10H AND/OR/INVERT Gate multi inverter 8.965mm 2.4ns -5.46V -50mA

Descriptions

Descriptions of onsemi MC10H101FN provided by its distributors.

Tin/Lead (Sn/Pb) 10H 10H NOR/OR Gate multi inverter 8.965mm 1.7ns -5.46V -50mA
Quad OR/NOR Gate | IC GATE OR/NOR QUAD ECL 20-PLCC
1.6ns Differential 2 8 4 4 5.2V 5.46V 50mA NOR,OR Gate ECL -50mA LCC SMD mount 9.04mm*9.04mm*3.69mm
OR/NOR Gate, 10H Series, 4-Func, 1-Input, ECL, PQCC20
OR/NOR Gate 4-Element 2-IN ECL 20-Pin PLLC Rail
OR/NOR GATE 4-ELEM 2-IN ECL 20PIN PLLC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd