Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10231P

10K Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP16
$ 9.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10231P.

IHS

Datasheet3 pages0 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.87
$ 47.65
Stock
37,935
76,797
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
3.3 ns
3.3 ns
Frequency
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-01-31
LTD Date2004-07-31

Descriptions

Descriptions of onsemi MC10231P provided by its distributors.

10K SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
High Speed Dual Type D Master-Slave Flip-Flop
Positive edge 3.3ns Antiphase,Non-inverting Differential 2 5.2V D-Master-Slave Type ECL Single ended DIP Through hole mounting 19.55mm*6.85mm*3.43mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd