onsemi MC100LVEL01D

0.47NS 2 4 1 1 3V ¡À3.8V 50MA Ecl, Mux Gates, Nor, Or Ecl -50MA SOIC-8 5MM*4MM*1.5MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL01D.

IHS

Datasheet7 pages18 years ago
Datasheet2 pages26 years ago

Augswan

Newchip Electronics Limited

CAD Models

Download onsemi MC100LVEL01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.81
Stock
174,600
298,855
298,855
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
490 ps
490 ps
490 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
15 mA
15 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi MC100LVEL01D provided by its distributors.

0.47ns 2 4 1 1 3V ¡À3.8V 50mA ECL,MUX Gates,NOR,OR ECL -50mA SOIC-8 5mm*4mm*1.5mm
3.3V ECL 4-Input OR/NOR | IC GATE OR/NOR ECL 4INPUT 8SOIC
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8
OPEN-EMITTER Tin/Lead (Sn/Pb) NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V 100LVEL multi inverter 3.9mm 470ps -3.3V -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL01-D